Alttec Clip Fit Current Transformer, 250:5
- RS Stock No.:
- 832-9845
- Mfr. Part No.:
- L01-8510
- Brand:
- Alttec
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.72
(exc. VAT)
£14.06
(inc. VAT)
- RS Stock No.:
- 832-9845
- Mfr. Part No.:
- L01-8510
- Brand:
- Alttec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alttec | |
| Current Ratio | 250:5 | |
| Transformer Type | Clip Fit | |
| Overall Height | 78.5mm | |
| Overall Width | 61mm | |
| Overall Depth | 40mm | |
| Maximum Temperature | +40°C | |
| Dimensions | 78.5 x 61 x 72 mm | |
| Select all | ||
|---|---|---|
Brand Alttec | ||
Current Ratio 250:5 | ||
Transformer Type Clip Fit | ||
Overall Height 78.5mm | ||
Overall Width 61mm | ||
Overall Depth 40mm | ||
Maximum Temperature +40°C | ||
Dimensions 78.5 x 61 x 72 mm | ||
- COO (Country of Origin):
- IT

