Alttec L01 Series Clip Fit Current Transformer, 150:5, 28mm Bore

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£15.57

(exc. VAT)

£18.68

(inc. VAT)

RS Stock No.:
832-9841
Mfr. Part No.:
L01-8508
Brand:
Alttec
Find similar products by selecting one or more attributes.
Select all

Brand

Alttec

Current Ratio

150:5

Series

L01

Bore Size

28mm

Transformer Type

Clip Fit

Overall Height

78.5mm

Overall Width

3.5mm

Overall Depth

40mm

Maximum Temperature

+40°C

Mounting Type

Clip Fit

Dimensions

78.5 x 61 x 72 mm

COO (Country of Origin):
IT