Sensitec CMS3000 Series Current Sensor, 25A nominal current
- RS Stock No.:
- 792-4183
- Mfr. Part No.:
- CMS3025ABA-KA
- Brand:
- Sensitec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-4183
- Mfr. Part No.:
- CMS3025ABA-KA
- Brand:
- Sensitec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensitec | |
| Supply Voltage | ±15 V | |
| Series | CMS3000 | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Sensitec | ||
Supply Voltage ±15 V | ||
Series CMS3000 | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- DE
