Siemens Clip Fit Current Transformer, 250:5
- RS Stock No.:
- 735-2834
- Mfr. Part No.:
- 4NC5223-2CE20
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 735-2834
- Mfr. Part No.:
- 4NC5223-2CE20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Ratio | 250:5 | |
| Transformer Type | Clip Fit | |
| Overall Height | 85.5mm | |
| Overall Width | 64mm | |
| Overall Depth | 80mm | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Ratio 250:5 | ||
Transformer Type Clip Fit | ||
Overall Height 85.5mm | ||
Overall Width 64mm | ||
Overall Depth 80mm | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Window Type Current Transformer
Window type current transformers from Siemens offer a wide current range, depending on model.
Features and Benefits
• Screw-type terminals
• 50-1500 A current range
• IP20 protection
• 50-1500 A current range
• IP20 protection
Current Transformers
