Honeywell CSDA Series Open Loop Current Transducer, 0.22 → 0.59A nominal current, 20mA output current
- RS Stock No.:
- 667-3446
- Mfr. Part No.:
- CSDA1BA
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-3446
- Mfr. Part No.:
- CSDA1BA
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Bore Size | 10.92mm | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 6 → 16 V dc | |
| Series | CSDA | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Bore Size 10.92mm | ||
Sensor Technology Open Loop | ||
Supply Voltage 6 → 16 V dc | ||
Series CSDA | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- MX
Digital Current Sensors
These sensors have an output logic level, which changes when it exceeds the setpoint. Detects currents and alternating currents, but disables the output to each transition to zero when the sensor is used for measuring alternating currents.
