LEM AK Series Current Transducer
- RS Stock No.:
- 446-0490
- Mfr. Part No.:
- AK 200 C10
- Brand:
- LEM
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 446-0490
- Mfr. Part No.:
- AK 200 C10
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Bore Size | 19mm | |
| Supply Voltage | 150 V ac | |
| Mounting Type | Panel Mount | |
| Series | AK | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Bore Size 19mm | ||
Supply Voltage 150 V ac | ||
Mounting Type Panel Mount | ||
Series AK | ||
RoHS Status: Not Applicable
AK/AKR Series Solid Core
Measurement of ac sinusoidal waveform currents
Large aperture
Easy to mount
Large aperture
Easy to mount
AK - C10 Series
10 to 50A and 100 to 200A ac self powered current transducers with analogue output
Applications include remote monitoring of automation systems, data loggers and panel meter power consumption
Applications include remote monitoring of automation systems, data loggers and panel meter power consumption
AKR - C420L Series
High isolation between primary and secondary circuits
Use these products for non linear loads or in "noisy" power environments
Use these products for non linear loads or in "noisy" power environments
AK - C420L Series
RMS voltage output signal
High isolation between primary and secondary circuits
High isolation between primary and secondary circuits
