GILGEN Muller & Weigert ASK Series Base Mounted Current Transformer, 100:5, 30.5mm Bore

Unavailable
RS will no longer stock this product.
RS Stock No.:
392-8311
Mfr. Part No.:
ASK 412.4 100/5 A
Brand:
GILGEN Muller & Weigert
Find similar products by selecting one or more attributes.
Select all

Brand

GILGEN Muller & Weigert

Current Ratio

100:5

Bore Size

30.5mm

Series

ASK

Transformer Type

Base Mounted

Overall Height

88.5mm

Overall Width

70mm

Overall Depth

58mm

Minimum Temperature

-5°C

Maximum Temperature

+40°C

Mounting Type

Base Mounted

COO (Country of Origin):
DE