ABB CMS Series Solid Core Current Sensor, 0.1 → 20A Input, 690 V

Subtotal (1 unit)*

£60.13

(exc. VAT)

£72.16

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +£60.13

*price indicative

RS Stock No.:
246-2043
Mfr. Part No.:
2CCA880109R0001 CMS-102CA 20A
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

CMS

Transformer Type

Solid Core

Supply Voltage

690 V

Input Current

0.1 → 20A

COO (Country of Origin):
CH
The ABB CMS-102CA is a 18mm, solid-core sensor. It is rated for operational voltage of 690 V AC or 1500 V DC (at 50Hz frequency). The Current accuracy is ≤ ±0,5% F.S. The measuring range is from 0.1 A to 20 A.

Operating temperature range is from -25°C to 75°C
Suitable for Cable mounting (universal use)