GILGEN Muller & Weigert ASK51.4 Series Base Mounted Current Transformer, 1kA Input, 1000:5A, 5 A Output, 50.5mm Bore
- RS Stock No.:
- 243-0003
- Mfr. Part No.:
- ASK51.4 1000/5A 15VA Kl.1
- Brand:
- GILGEN Muller & Weigert
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-0003
- Mfr. Part No.:
- ASK51.4 1000/5A 15VA Kl.1
- Brand:
- GILGEN Muller & Weigert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Current Ratio | 1000:5A | |
| Series | ASK51.4 | |
| Bore Size | 50.5mm | |
| Transformer Type | Base Mounted | |
| Sensor Technology | Current Transformer | |
| Input Current | 1kA | |
| Output Current | 5 A | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Current Ratio 1000:5A | ||
Series ASK51.4 | ||
Bore Size 50.5mm | ||
Transformer Type Base Mounted | ||
Sensor Technology Current Transformer | ||
Input Current 1kA | ||
Output Current 5 A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The GILGEN Muller & Weigert plug-in current transformer for primary nominal currents from 100 A up to 1250 A. It is has unbreakable plastic housing made of black polycarbonate.
It has isolation class E
Flame resistant
Flame resistant
