GILGEN Muller & Weigert ASK41.4 Series Base Mounted Current Transformer, 800A Input, 800:5A, 5 A Output, 40.5mm Bore
- RS Stock No.:
- 243-0002
- Mfr. Part No.:
- ASK41.4 800/5A 10VA Kl.0,5
- Brand:
- GILGEN Muller & Weigert
Discontinued product
- RS Stock No.:
- 243-0002
- Mfr. Part No.:
- ASK41.4 800/5A 10VA Kl.0,5
- Brand:
- GILGEN Muller & Weigert
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The GILGEN Muller & Weigert plug-in current transformer for primary nominal currents from 50 A up to 1000 A. It is has unbreakable plastic housing made of black polycarbonate.
It has isolation class E
Flame resistant
Flame resistant
Specifications
Attribute | Value |
---|---|
Current Ratio | 800:5A |
Bore Size | 40.5mm |
Series | ASK41.4 |
Transformer Type | Base Mounted |
Sensor Technology | Current Transformer |
Input Current | 800A |
Output Current | 5 A |
Related links
- GILGEN Muller & Weigert SUSK5 Series Current Transformer Current...
- GILGEN Muller & Weigert XCTB Series Base Mounted Current...
- GILGEN Muller & Weigert SUSK4 Series Current Transformer Current...
- GILGEN Muller & Weigert WSK40 Series Current Transformer Current...
- GILGEN Muller & Weigert ASK31.3 Series Base Mounted Current...
- GILGEN Muller & Weigert KBU23 Series Split Core Current...
- GILGEN Muller & Weigert KBR32 Series Split Core Current...
- GILGEN Muller & Weigert XCTB Series Base Mounted Current...