GILGEN Muller & Weigert KBU812 Series Split Core Current Transformer, 1.5kA Input, 1500:5A, 5 A Output, 80mm Bore

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
242-5428
Mfr. Part No.:
KBU812 1500/5A 15VA Kl.1
Brand:
GILGEN Muller & Weigert
Find similar products by selecting one or more attributes.
Select all

Brand

GILGEN Muller & Weigert

Current Ratio

1500:5A

Bore Size

80mm

Series

KBU812

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

1.5kA

Output Current

5 A

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The GILGEN Muller & Weigert split-core current transformer for primary nominal currents from 250 A up to 1500 A. It is has unbreakable plastic housing made of grey polycarbonate.

It has isolation class E
Flame resistant