GILGEN Muller & Weigert KBU58 Series Split Core Current Transformer, 1kA Input, 1000:5A, 5 A Output, 50mm Bore
- RS Stock No.:
- 242-5427
- Mfr. Part No.:
- KBU58 1000/5A 10VA Kl.1
- Brand:
- GILGEN Muller & Weigert
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 242-5427
- Mfr. Part No.:
- KBU58 1000/5A 10VA Kl.1
- Brand:
- GILGEN Muller & Weigert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Current Ratio | 1000:5A | |
| Series | KBU58 | |
| Bore Size | 50mm | |
| Transformer Type | Split Core | |
| Sensor Technology | Current Transformer | |
| Input Current | 1kA | |
| Output Current | 5 A | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Current Ratio 1000:5A | ||
Series KBU58 | ||
Bore Size 50mm | ||
Transformer Type Split Core | ||
Sensor Technology Current Transformer | ||
Input Current 1kA | ||
Output Current 5 A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The GILGEN Muller & Weigert split-core current transformer for primary nominal currents from 250 A up to 1000 A. It is has unbreakable plastic housing made of grey polycarbonate.
It has isolation class E
Flame resistant
Flame resistant
