GILGEN Muller & Weigert KBU23 Series Split Core Current Transformer, 250A Input, 250:5A, 5 A Output, 20mm Bore
- RS Stock No.:
- 242-5426
- Mfr. Part No.:
- KBU23 250/5A 1,5VA Kl.1
- Brand:
- GILGEN Muller & Weigert
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 242-5426
- Mfr. Part No.:
- KBU23 250/5A 1,5VA Kl.1
- Brand:
- GILGEN Muller & Weigert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Current Ratio | 250:5A | |
| Series | KBU23 | |
| Bore Size | 20mm | |
| Transformer Type | Split Core | |
| Sensor Technology | Current Transformer | |
| Input Current | 250A | |
| Output Current | 5 A | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Current Ratio 250:5A | ||
Series KBU23 | ||
Bore Size 20mm | ||
Transformer Type Split Core | ||
Sensor Technology Current Transformer | ||
Input Current 250A | ||
Output Current 5 A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The GILGEN Muller & Weigert split-core current transformer for primary nominal currents from 100 A up to 400 A. It is has unbreakable plastic housing made of grey polycarbonate.
It has isolation class E
Flame resistant
Flame resistant
