GILGEN Muller & Weigert ASK41.4 Series Base Mounted Current Transformer, 300A Input, 300:5A, 5 A Output, 40.5mm Bore
- RS Stock No.:
- 242-5412
- Mfr. Part No.:
- ASK41.4 300/5A 10VA Kl.0,5
- Brand:
- GILGEN Muller & Weigert
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 242-5412
- Mfr. Part No.:
- ASK41.4 300/5A 10VA Kl.0,5
- Brand:
- GILGEN Muller & Weigert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Current Ratio | 300:5A | |
| Bore Size | 40.5mm | |
| Series | ASK41.4 | |
| Transformer Type | Base Mounted | |
| Sensor Technology | Current Transformer | |
| Input Current | 300A | |
| Output Current | 5 A | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Current Ratio 300:5A | ||
Bore Size 40.5mm | ||
Series ASK41.4 | ||
Transformer Type Base Mounted | ||
Sensor Technology Current Transformer | ||
Input Current 300A | ||
Output Current 5 A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The GILGEN Muller & Weigert plug-in current transformer for primary nominal currents from 50 A up to 1000 A. It is has unbreakable plastic housing made of black polycarbonate.
It has isolation class E
Flame resistant
Flame resistant
