SENSATA IWR Series Mobile Current Transformer, 4 → 20 mA Output, 32 V
- RS Stock No.:
- 234-9690
- Mfr. Part No.:
- IWR-1
- Brand:
- SENSATA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-9690
- Mfr. Part No.:
- IWR-1
- Brand:
- SENSATA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SENSATA | |
| Transformer Type | Mobile | |
| Supply Voltage | 32 V | |
| Output Current | 4 → 20 mA | |
| Overall Height | 120mm | |
| Overall Width | 80mm | |
| Series | IWR | |
| Select all | ||
|---|---|---|
Brand SENSATA | ||
Transformer Type Mobile | ||
Supply Voltage 32 V | ||
Output Current 4 → 20 mA | ||
Overall Height 120mm | ||
Overall Width 80mm | ||
Series IWR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Sensata / Crydom IWR-1 is a single channel receiver designed to pair with any of the Sensata range of IWT wireless transmitters to form a cost-effective replacement of traditional wired transducers. This offers a low cost solution to inaccessible or expensive installation environment. The receiver has a user selectable voltage or mA output corresponding to the calibrated range of the remote Wireless Transducer and 5A rated changeover contacts for alarm functionality.
Pairs with the IWT range of wireless transmitters
User-selectable 1-5V or 4-20 mA receiver output
Clean contact output for process, low battery or loss of signal alarm function
Simple DIL switch pairing with the IWT transmitters
Up to 500 m range, line-of-sight
12 to 32 V dc powered
End-to-end accuracy of ±0.25% FS BFSL
LED indication of wireless link
DIN rail or wall mounting kits available
Five channel receiver available - see data sheet IWR-5
User-selectable 1-5V or 4-20 mA receiver output
Clean contact output for process, low battery or loss of signal alarm function
Simple DIL switch pairing with the IWT transmitters
Up to 500 m range, line-of-sight
12 to 32 V dc powered
End-to-end accuracy of ±0.25% FS BFSL
LED indication of wireless link
DIN rail or wall mounting kits available
Five channel receiver available - see data sheet IWR-5
