Honeywell CS Series Current Transformer, 320mA Input, 20 mA Output, 10.9mm Bore, 5 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
226-9617
Mfr. Part No.:
CSDC1BA
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Bore Size

10.9mm

Series

CS

Sensor Technology

Open Loop

Supply Voltage

5 V dc

Input Current

320mA

Output Current

20 mA

Overall Height

31.8mm

Overall Width

25.4mm

The Honeywell CS Series of current detectors have a single digital TTL logic level, open collector output that will sink 20mA of output current. This is an open collector output. Normal mounting is with two screws inserted through the mounting holes in the housing. Three 0.20 inch long printed circuit board mounting pins are optional.

These sensors did not get damaged by overcurrent in the sensed conductor.