Sensitec CAS5000 Series Current Transformer, 50A Input, 50:1, 1mm Bore, 5 V
- RS Stock No.:
- 216-9754
- Mfr. Part No.:
- CAS5050SRA-LI
- Brand:
- Sensitec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-9754
- Mfr. Part No.:
- CAS5050SRA-LI
- Brand:
- Sensitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensitec | |
| Current Ratio | 50:1 | |
| Bore Size | 1mm | |
| Series | CAS5000 | |
| Sensor Technology | Closed Loop | |
| Supply Voltage | 5 V | |
| Input Current | 50A | |
| Overall Height | 23mm | |
| Overall Width | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Sensitec | ||
Current Ratio 50:1 | ||
Bore Size 1mm | ||
Series CAS5000 | ||
Sensor Technology Closed Loop | ||
Supply Voltage 5 V | ||
Input Current 50A | ||
Overall Height 23mm | ||
Overall Width 15.9mm | ||
The Sensitec CAS5000 series current sensors are based on the TMR technology and use the closed loop principle. The sensors can detect direct current as well as alternating current, as well as pulse and irregular waveform. The sensors have galvanic isolation between the primary circuit and the measurement output.
Based on the TunnelMagnetoResistive (TMR) effect
Galvanic isolation between primary and measurement circuit
Single 5 V power supply
Galvanic isolation between primary and measurement circuit
Single 5 V power supply
