LEM LPSR Series Current Transformer, 15A Input, 15:1, +5 V

Stock information currently inaccessible
RS Stock No.:
200-3832
Mfr. Part No.:
LPSR 15-NP KIT 3P
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Current Ratio

15:1

Series

LPSR

Sensor Technology

Closed Loop

Supply Voltage

+5 V

Input Current

15A

The LEM LPSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.

Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy