LEM LPSR Series Current Transformer, 6A Input, 6:1, +5 V
- RS Stock No.:
- 200-3826
- Mfr. Part No.:
- LPSR 6-NP
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-3826
- Mfr. Part No.:
- LPSR 6-NP
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 6:1 | |
| Series | LPSR | |
| Sensor Technology | Closed Loop | |
| Supply Voltage | +5 V | |
| Input Current | 6A | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 6:1 | ||
Series LPSR | ||
Sensor Technology Closed Loop | ||
Supply Voltage +5 V | ||
Input Current 6A | ||
The LEM LPSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
