LEM LESR Series Current Transformer, 50A Input, 50:1, +5 V
- RS Stock No.:
- 200-3811
- Mfr. Part No.:
- LESR 50-NP KIT 3P
- Brand:
- LEM
Stock information currently inaccessible
- RS Stock No.:
- 200-3811
- Mfr. Part No.:
- LESR 50-NP KIT 3P
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 50:1 | |
| Series | LESR | |
| Sensor Technology | Closed Loop | |
| Supply Voltage | +5 V | |
| Input Current | 50A | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 50:1 | ||
Series LESR | ||
Sensor Technology Closed Loop | ||
Supply Voltage +5 V | ||
Input Current 50A | ||
The LEM LESR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
