LEM LDSR Series Current Transformer, 300mA Input, 300 mA, 5 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-3795
Mfr. Part No.:
LDSR 0.3-TP/SP1
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Current Ratio

300 mA

Series

LDSR

Sensor Technology

Closed Loop

Supply Voltage

5 V

Input Current

300mA

The LEM LDSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in transformerless PV inverters, power sources and fault detection.

Closed loop current transducer
Voltage output
Single supply voltage
PCB mounting