LEM HOYL Series Base Mounted Current Transformer, 800A Input, 800:1, +5 V
- RS Stock No.:
- 200-3789
- Mfr. Part No.:
- HOYL 800-S-0100
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-3789
- Mfr. Part No.:
- HOYL 800-S-0100
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 800:1 | |
| Series | HOYL | |
| Transformer Type | Base Mounted | |
| Sensor Technology | Open Loop | |
| Supply Voltage | +5 V | |
| Input Current | 800A | |
| Mounting Type | Base Mounted | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 800:1 | ||
Series HOYL | ||
Transformer Type Base Mounted | ||
Sensor Technology Open Loop | ||
Supply Voltage +5 V | ||
Input Current 800A | ||
Mounting Type Base Mounted | ||
The LEM HOYL series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It has application for Drives ,converter, combiner box and inverters.
Single supply +5V
Low power consumption
Factory calibrated
Voltage output
Overcurrent detection
Low power consumption
Factory calibrated
Voltage output
Overcurrent detection
