- RS Stock No.:
- 198-4466
- Mfr. Part No.:
- METSECT5DA020
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 198-4466
- Mfr. Part No.:
- METSECT5DA020
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Current Ratio | 200:5 |
Transformer Type | Tropicalise |
Input Current | 200A |
Output Current | 5 A |
Overall Height | 94mm |
Overall Width | 90mm |
Overall Depth | 87mm |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
Mounting Type | Surface Mount |