Honeywell CSDA Series Open Loop Current Sensor, 1.7 → 7.5A nominal current, 20mA output current
- RS Stock No.:
- 181-1390
- Mfr. Part No.:
- CSDA1BC
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-1390
- Mfr. Part No.:
- CSDA1BC
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Bore Size | 10.9mm | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 6 → 16 V dc | |
| Mounting Type | PCB Mount | |
| Series | CSDA | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Bore Size 10.9mm | ||
Sensor Technology Open Loop | ||
Supply Voltage 6 → 16 V dc | ||
Mounting Type PCB Mount | ||
Series CSDA | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
Digital output current sensors
These sensors feature a logic level output that changes when the set point is exceeded.
Detects DC and AC current, but the output is deactivated each time zero is reached when the sensor is used to measure alternating current.
Detects DC and AC current, but the output is deactivated each time zero is reached when the sensor is used to measure alternating current.
