RS PRO Current Transformer, 125A Input, 1000:1, 14.6mm Bore
- RS Stock No.:
- 173-0200
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-0200
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Ratio | 1000:1 | |
| Bore Size | 14.6mm | |
| Input Current | 125A | |
| Overall Width | 14.3mm | |
| Overall Depth | 34.9mm | |
| Minimum Temperature | -55°C | |
| Maximum Temperature | +130°C | |
| Mounting Type | PCB Mount | |
| Dimensions | 34.9 x 14.3 x 34.9 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Ratio 1000:1 | ||
Bore Size 14.6mm | ||
Input Current 125A | ||
Overall Width 14.3mm | ||
Overall Depth 34.9mm | ||
Minimum Temperature -55°C | ||
Maximum Temperature +130°C | ||
Mounting Type PCB Mount | ||
Dimensions 34.9 x 14.3 x 34.9 mm | ||
- COO (Country of Origin):
- IN
