RS PRO Current Transformer, 10 → 60A Input

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-0182
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Input Current

10 → 60A

Minimum Temperature

-55°C

Maximum Temperature

+130°C

Mounting Type

PCB Mount

Dimensions

23.8 x 11.12 x 23.8 mm

COO (Country of Origin):
IN