- RS Stock No.:
- 171-8751
- Brand:
- RS PRO
123 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£9.28
(exc. VAT)
£11.14
(inc. VAT)
Units | Per unit |
1 - 4 | £9.28 |
5 - 9 | £8.91 |
10 - 24 | £8.54 |
25 - 49 | £8.17 |
50 + | £7.80 |
- RS Stock No.:
- 171-8751
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Specifications
Attribute | Value |
---|---|
Current Ratio | 60:5 |
Bore Size | 21 x 10mm |
Transformer Type | Base Mounted |
Input Current | 60A |
Output Current | 5 A |
Overall Height | 65mm |
Overall Width | 7.2mm |
Overall Depth | 40mm |
Minimum Temperature | -5°C |
Maximum Temperature | +55°C |
Mounting Type | Surface Mount |
Dimensions | 45 x 40 x 65 mm |