Siemens 4NC Series Window Current Transformer, 1kA Input, 1000:1, 1 A Output
- RS Stock No.:
- 123-9533
- Mfr. Part No.:
- 4NC5431-0CH20
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£85.38
(exc. VAT)
£102.46
(inc. VAT)
- RS Stock No.:
- 123-9533
- Mfr. Part No.:
- 4NC5431-0CH20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Ratio | 1000:1 | |
| Series | 4NC | |
| Transformer Type | Window | |
| Input Current | 1kA | |
| Output Current | 1 A | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +55°C | |
| Mounting Type | Panel Mount | |
| For Use With | Measuring Devices | |
| Dimensions | 112 x 80 x 117.5 mm | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Current Ratio 1000:1 | ||
Series 4NC | ||
Transformer Type Window | ||
Input Current 1kA | ||
Output Current 1 A | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Mounting Type Panel Mount | ||
For Use With Measuring Devices | ||
Dimensions 112 x 80 x 117.5 mm | ||
- COO (Country of Origin):
- BR
Window Type Current Transformer
Window type current transformers from Siemens offer a wide current range, depending on model.
Features and Benefits
• Screw-type terminals
• 50-1500 A current range
• IP20 protection
• 50-1500 A current range
• IP20 protection
Current Transformers

