LEM HAIS Series Current Transformer 150 A 5V 15 mm Bore
- RS Stock No.:
- 532-9198
- Distrelec Article No.:
- 304-01-073
- Mfr. Part No.:
- HAIS 50-P
- Brand:
- LEM
Subtotal (1 unit)*
£22.87
(exc. VAT)
£27.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 73 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.87 |
*price indicative
- RS Stock No.:
- 532-9198
- Distrelec Article No.:
- 304-01-073
- Mfr. Part No.:
- HAIS 50-P
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HAIS | |
| Terminal Type | Pin | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 150A | |
| Maximum Operating Temperature | 85°C | |
| Weight | 30g | |
| Width | 33mm | |
| Standards/Approvals | EN 50178 | |
| Depth | 14mm | |
| Mount Type | PCB | |
| Maximum Operating Frequency | 50kHz | |
| Bore Size | 15mm | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HAIS | ||
Terminal Type Pin | ||
Minimum Operating Temperature -40°C | ||
Primary Current 150A | ||
Maximum Operating Temperature 85°C | ||
Weight 30g | ||
Width 33mm | ||
Standards/Approvals EN 50178 | ||
Depth 14mm | ||
Mount Type PCB | ||
Maximum Operating Frequency 50kHz | ||
Bore Size 15mm | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- BG
HAIS-P Series
PCB mounting Hall Effect current transducers designed around a proprietary ASIC.
AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Primary aperture for cable or busbar
Related links
- LEM HAIS Series Current Transformer 450:1 5 V
- LEM HAIS Series Current Transformer 600:1 5 V
- LEM HAIS Series Current Transformer 300:1 5 V
- LEM HTB Series Current Transformer 150:1 12 → 15 V
- LEM LA Series Current Transformer 150:1 13.5 x 10mm Bore, 12 → 15 V
- LEM LA Series Current Transformer 150:1 12.7 x 7mm Bore, 12 → 15 V
- LEM HO Series Current Transformer 375:1 15 x 8mm Bore, 4.5 → 5.5 V
- LEM HXS Series Current Transformer 150:1, 5 V
