LEM HXS Series Current Transformer 150 A 5V

Subtotal (1 unit)*

£9.27

(exc. VAT)

£11.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +£9.27

*price indicative

RS Stock No.:
532-9126
Distrelec Article No.:
176-96-174
Mfr. Part No.:
HXS 50-NP
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

HXS

Terminal Type

Wire

Primary Current

150A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CE, EN 50178: 1997, IEC 61010-1

Depth

18.7mm

Weight

10g

Length

14.2mm

Width

16.7mm

Mount Type

PCB

Minimum Operating Frequency

50kHz

Supply Voltage

5V

COO (Country of Origin):
BG

HXS Series


PCB mounting Hall Effect current transducers designed around a proprietary ASIC.

AC,DC, and mixed current measurement

Unipolar 5V supply

Low power consumption

Extremely low profile

Reference in/out

Integral Primary

Operating Temperature Range -40 to +85°C except for NP/SP2 units at -40 to 105°C

Related links