LEM AP Series Current Transformer 200 A
- RS Stock No.:
- 499-5558
- Distrelec Article No.:
- 176-96-332
- Mfr. Part No.:
- AP 200 B10
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-5558
- Distrelec Article No.:
- 176-96-332
- Mfr. Part No.:
- AP 200 B10
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | AP | |
| Secondary Current | 20mA | |
| Terminal Type | Wire | |
| Primary Current | 200A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 69mm | |
| Weight | 90g | |
| Standards/Approvals | CE, UL | |
| Width | 67mm | |
| Depth | 55mm | |
| Mount Type | DIN Rail, DIN Rail | |
| Maximum Operating Frequency | 2kHz | |
| Minimum Operating Frequency | 30Hz | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series AP | ||
Secondary Current 20mA | ||
Terminal Type Wire | ||
Primary Current 200A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 69mm | ||
Weight 90g | ||
Standards/Approvals CE, UL | ||
Width 67mm | ||
Depth 55mm | ||
Mount Type DIN Rail, DIN Rail | ||
Maximum Operating Frequency 2kHz | ||
Minimum Operating Frequency 30Hz | ||
- COO (Country of Origin):
- JP
AP Series
Split core AC current transducer using proprietary PriME technology. Mean sensing RMS measurement.
Split core, ideal for retrofitting
Extremely low weight
Loop powered
0-5V, 0-10V, & 4-20mA outputs available
Selectable measuring range
Selectable voltage output (B10 series only)
DIN rail mounting
Related links
- LEM AP Series Current Transformer 200:1 18mm Bore, 12 → 24 V dc
- LEM AP Series Current Transformer 50:1 24 V dc
- LEM AP Series Current Transformer 100:1 24 V dc
- LEM AP Series Current Transformer 100:1 18mm Bore, 12 → 24 V dc
- LEM AP Series Current Transformer 50:1 18mm Bore, 12 → 24 V dc
- LEM DK Series Current Transformer 200:1 20 → 50 V dc
- LEM APR Series Current Transformer 200:1 0 → 10 V Output 24 V dc
- LEM AP Series Current Sensor 24 V
