LEM ATO Series Split Core Current Transformer, 125A Input, 125:1, 16mm Bore
- RS Stock No.:
- 177-4930
- Mfr. Part No.:
- ATO-125-B333-D16
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-4930
- Mfr. Part No.:
- ATO-125-B333-D16
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 125:1 | |
| Series | ATO | |
| Bore Size | 16mm | |
| Transformer Type | Split Core | |
| Input Current | 125A | |
| Overall Height | 56.1mm | |
| Overall Width | 40.8mm | |
| Overall Depth | 33.2mm | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +55°C | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 125:1 | ||
Series ATO | ||
Bore Size 16mm | ||
Transformer Type Split Core | ||
Input Current 125A | ||
Overall Height 56.1mm | ||
Overall Width 40.8mm | ||
Overall Depth 33.2mm | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- CN
ATO series is a split core current transformer for the electronic measurement of AC waveform current with galvanic separation between the primary circuit (power) and the secondary circuit (measurement).ATO series is an ideal current transformer for new Smart-Grid applications.
Split-core current transformer
Accuracy class 1
Voltage output 333 mV at IPr
⌀ 16 mm sensing aperture
1 m output cable
Ambient temperature −10 °C … +55 °C
Very low cost solution
Slot for attaching the C.T. on the primary with plastic tie
DIN rail adapter (optional).
No interruption of electricity during installation on insulated conductors
Quick, non-intrusive and easy setup
Provide a calibrate output.
Accuracy class 1
Voltage output 333 mV at IPr
⌀ 16 mm sensing aperture
1 m output cable
Ambient temperature −10 °C … +55 °C
Very low cost solution
Slot for attaching the C.T. on the primary with plastic tie
DIN rail adapter (optional).
No interruption of electricity during installation on insulated conductors
Quick, non-intrusive and easy setup
Provide a calibrate output.
