LEM HO Series Current Transformer, 100A Input, 250:1, 19 → 25 mA Output, 15 x 8mm Bore, 4.5 → 5.5 V
- RS Stock No.:
- 138-3472
- Mfr. Part No.:
- HO 100-S/SP30-0100
- Brand:
- LEM
Subtotal (1 unit)*
£18.15
(exc. VAT)
£21.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 40 unit(s) shipping from 13 October 2025
- Plus 3 unit(s) shipping from 13 October 2025
- Plus 100 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £18.15 |
*price indicative
- RS Stock No.:
- 138-3472
- Mfr. Part No.:
- HO 100-S/SP30-0100
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEM | |
Current Ratio | 250:1 | |
Series | HO | |
Bore Size | 15 x 8mm | |
Sensor Technology | Open Loop | |
Supply Voltage | 4.5 → 5.5 V | |
Input Current | 100A | |
Output Current | 19 → 25 mA | |
Overall Height | 30.82mm | |
Overall Width | 45mm | |
Overall Depth | 40.8mm | |
Minimum Temperature | -40°C | |
Maximum Temperature | +105°C | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand LEM | ||
Current Ratio 250:1 | ||
Series HO | ||
Bore Size 15 x 8mm | ||
Sensor Technology Open Loop | ||
Supply Voltage 4.5 → 5.5 V | ||
Input Current 100A | ||
Output Current 19 → 25 mA | ||
Overall Height 30.82mm | ||
Overall Width 45mm | ||
Overall Depth 40.8mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- BG
HO-S/SP30 Series
LEM HO-S/SP30 series multi-range current transducers for the electronic measurement of current. The HO-S/SP30 series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
Features and Benefits
Open loop multi-range current transducer
Voltage output
Low power consumption
Small size and space saving
High immunity to external interference
Suitable for industrial applications
Factory calibrated
Related links
- LEM HO Series Current Transformer 625:1 15 x 8mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 500:1 15 x 8mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 375:1 15 x 8mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 125:1 15 x 8mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 450:1 15 x 8mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 300:1 15 x 8mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 100:1 1.75mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 150:1 1.75mm Bore, 4.5 → 5.5 V