Infineon TLI4970 Series Current Transformer, 20A Input, 20:1, 3.1 → 3.5 V
- RS Stock No.:
- 136-2031
- Mfr. Part No.:
- TLI4970D025T5XUMA1
- Brand:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-2031
- Mfr. Part No.:
- TLI4970D025T5XUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Current Ratio | 20:1 | |
| Series | TLI4970 | |
| Supply Voltage | 3.1 → 3.5 V | |
| Input Current | 20A | |
| Overall Height | 7mm | |
| Overall Width | 7mm | |
| Overall Depth | 1mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Current Ratio 20:1 | ||
Series TLI4970 | ||
Supply Voltage 3.1 → 3.5 V | ||
Input Current 20A | ||
Overall Height 7mm | ||
Overall Width 7mm | ||
Overall Depth 1mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Mounting Type Surface Mount | ||
TLI4970 Current Sensors
TLI4970 high-precision current sensors from Infineon are based on their Hall technology. They are straight-forward, fully digital solutions which do not require external calibration or extra parts to function. Their compact footprint is also made possible by a coreless technology.
Suitable applications include; current monitoring, chargers, photovoltaic/general purpose inverters, power supplied (SMPS) and electrical drives.
Features and benefits:
AC and DC measurement: up to ±50 A
Highly accurate
Low offset error
High magnetic stray field suppression
16-bit digital SPI output
7 x 7 mm SMD package
Suitable applications include; current monitoring, chargers, photovoltaic/general purpose inverters, power supplied (SMPS) and electrical drives.
Features and benefits:
AC and DC measurement: up to ±50 A
Highly accurate
Low offset error
High magnetic stray field suppression
16-bit digital SPI output
7 x 7 mm SMD package
Magnetic Current Sensors, Infineon
