LEM HAT Series Current Transformer 500 A 15 V 40.5 x 30.5 mm Bore
- RS Stock No.:
- 522-018
- Distrelec Article No.:
- 176-96-291
- Mfr. Part No.:
- HAT 500-S
- Brand:
- LEM
Image representative of range
Subtotal (1 unit)*
£54.05
(exc. VAT)
£64.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.05 |
*price indicative
- RS Stock No.:
- 522-018
- Distrelec Article No.:
- 176-96-291
- Mfr. Part No.:
- HAT 500-S
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HAT | |
| Primary Current | 500A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | JEDEC JESD46-B | |
| Depth | 52mm | |
| Width | 90 mm | |
| Mount Type | Busbar, Plug-in | |
| Bore Size | 40.5 x 30.5 mm | |
| Supply Voltage | 15 V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HAT | ||
Primary Current 500A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals JEDEC JESD46-B | ||
Depth 52mm | ||
Width 90 mm | ||
Mount Type Busbar, Plug-in | ||
Bore Size 40.5 x 30.5 mm | ||
Supply Voltage 15 V | ||
- COO (Country of Origin):
- CN
HAT Series
Open loop current transducer
Hall effect measuring principle
For measuring DC, AC and pulse currents
Galvanic isolation between primary and secondary circuits
Housing made from insulating, self-extinguishing material UL94-V0
Approvals
CE
Related links
- LEM HAT Series Current Transformer 2500:1 15 V
- LEM HAT Series Current Transformer 1800:1 15 V
- LEM HAT Series Current Transformer 2500:1 15 V
- LEM HAT Series Current Transformer 2500:1 15 V
- LEM HAT Series Current Transformer 1200:1 15 V
- LEM HAT Series Current Transformer 600:1 15 V
- LEM HAT Series Current Transformer 2400:1 40.5 x 30.5mm Bore, 15 V
- LEM HTA Series Current Transformer 1000:1 15 V
