LEM HAT Series Current Transformer 600 A 15 V 40.5 x 30.5 mm Bore

Image representative of range

Subtotal (1 unit)*

£55.24

(exc. VAT)

£66.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.24

*price indicative

RS Stock No.:
522-008
Distrelec Article No.:
304-01-077
Mfr. Part No.:
HAT 600-S
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

HAT

Minimum Operating Temperature

-40°C

Primary Current

600A

Maximum Operating Temperature

105°C

Width

90 mm

Depth

40mm

Standards/Approvals

JEDEC JESD46-B

Mount Type

Busbar, Plug-in

Bore Size

40.5 x 30.5 mm

Supply Voltage

15 V

COO (Country of Origin):
CN

HAT Series


Open loop current transducer

Hall effect measuring principle

For measuring DC, AC and pulse currents

Galvanic isolation between primary and secondary circuits

Housing made from insulating, self-extinguishing material UL94-V0

Approvals

CE

Related links