LEM HAT Series Current Transformer 400 A 15V 15 mm Bore
- RS Stock No.:
- 521-958
- Mfr. Part No.:
- HAT 400-S
- Brand:
- LEM
Subtotal (1 unit)*
£54.75
(exc. VAT)
£65.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.75 |
*price indicative
- RS Stock No.:
- 521-958
- Mfr. Part No.:
- HAT 400-S
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HAT | |
| Primary Current | 400A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Depth | 37mm | |
| Standards/Approvals | JEDEC JESD46-B | |
| Width | 90mm | |
| Mount Type | Busbar, Plug-in | |
| Supply Voltage | 15V | |
| Bore Size | 15mm | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HAT | ||
Primary Current 400A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Depth 37mm | ||
Standards/Approvals JEDEC JESD46-B | ||
Width 90mm | ||
Mount Type Busbar, Plug-in | ||
Supply Voltage 15V | ||
Bore Size 15mm | ||
- COO (Country of Origin):
- CN
HTFS Series
PCB mounting Hall Effect current transducers designed around a proprietary ASIC.
AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Ratiometric output (Vcc/2)
The P version has a fixing via 4 holes
The P/SP2 version has a fixing via 4 solder pins
Related links
- LEM HAT Series Current Transformer 2500:1 15 V
- LEM HAT Series Current Transformer 1800:1 15 V
- LEM HAT Series Current Transformer 600:1 15 V
- LEM HAT Series Current Transformer 2500:1 15 V
- LEM HAT Series Current Transformer 1500:1 15 V
- LEM HAT Series Current Transformer 2500:1 15 V
- LEM HAT Series Current Transformer 2400:1 40.5 x 30.5mm Bore, 15 V
- LEM HTA Series Current Transformer 1000:1 15 V
