LEM HASS Series Current Transformer 400 A 5V 20 mm Bore
- RS Stock No.:
- 521-936
- Distrelec Article No.:
- 304-01-075
- Mfr. Part No.:
- HASS 400-S
- Brand:
- LEM
Subtotal (1 unit)*
£20.56
(exc. VAT)
£24.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 60 unit(s) shipping from 30 March 2026
- Plus 26 unit(s) shipping from 30 March 2026
- Plus 100 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.56 |
*price indicative
- RS Stock No.:
- 521-936
- Distrelec Article No.:
- 304-01-075
- Mfr. Part No.:
- HASS 400-S
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HASS | |
| Terminal Type | Molex | |
| Primary Current | 400A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 2mm | |
| Weight | 55g | |
| Depth | 30.51mm | |
| Standards/Approvals | EN 50178 | |
| Length | 40mm | |
| Maximum Operating Frequency | 240kHz | |
| Mount Type | Panel Mount | |
| Bore Size | 20mm | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HASS | ||
Terminal Type Molex | ||
Primary Current 400A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 2mm | ||
Weight 55g | ||
Depth 30.51mm | ||
Standards/Approvals EN 50178 | ||
Length 40mm | ||
Maximum Operating Frequency 240kHz | ||
Mount Type Panel Mount | ||
Bore Size 20mm | ||
Supply Voltage 5V | ||
HASS Series
Open loop current transducer with Hall effect measuring principle
For measuring DC, AC and pulse currents
With galvanic separation between primary and secondary circuits
Unipolar voltage supply
Fixed offset voltage with corresponding amplification
Housing made from insulating, self-extinguishing material UL94-V0
Approvals
CE
Related links
- LEM HASS Series Current Transformer 200:1 5 V
- LEM HASS Series Current Transformer 100:1 5 V
- LEM HASS Series Current Transformer 600:1 5 V
- LEM HASS Series Current Transformer 50:1 5 V
- LEM HASS Series Current Transformer 500:1 20.4 x 10.4mm Bore, 5 V
- LEM HASS Series Current Transformer 300:1 20.4 x 10.4mm Bore, 5 V
- LEM HAL Series Current Transformer 1000:1 15 V
- LEM HAS Series Current Transformer 100:1 15 V
