LEM HTR Series Current Transformer 200 A 12V, 15 V 21 mm Bore
- RS Stock No.:
- 497-271
- Distrelec Article No.:
- 304-01-083
- Mfr. Part No.:
- HTR 200-SB
- Brand:
- LEM
Subtotal (1 unit)*
£124.50
(exc. VAT)
£149.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 27 unit(s) shipping from 06 April 2026
- Plus 11 unit(s) shipping from 06 April 2026
- Plus 240 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.50 |
*price indicative
- RS Stock No.:
- 497-271
- Distrelec Article No.:
- 304-01-083
- Mfr. Part No.:
- HTR 200-SB
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HTR | |
| Terminal Type | Molex | |
| Minimum Operating Temperature | -10°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 21.5mm | |
| Weight | 80g | |
| Width | 46mm | |
| Standards/Approvals | UL 94-V0, IEC 61010-1, EN 50178 | |
| Mount Type | Panel | |
| Maximum Operating Frequency | 10kHz | |
| Supply Voltage | 12, 15V | |
| Bore Size | 21mm | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HTR | ||
Terminal Type Molex | ||
Minimum Operating Temperature -10°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 70°C | ||
Depth 21.5mm | ||
Weight 80g | ||
Width 46mm | ||
Standards/Approvals UL 94-V0, IEC 61010-1, EN 50178 | ||
Mount Type Panel | ||
Maximum Operating Frequency 10kHz | ||
Supply Voltage 12, 15V | ||
Bore Size 21mm | ||
- COO (Country of Origin):
- CN
HTR Series Current Sensors
Current sensors with circular split core.
Measurement of direct, alternating and pulse current with galvanic insulation.
Connection using Molex 5045-04/AG connector.
Compact size.
Opening diameter: 21 mm.
Related links
- LEM HTR Series Current Transformer 100 A 12V, 15 V 21 mm Bore
- LEM HTR Series Current Transformer 500 A 12V, 15 V 21 mm Bore
- LEM HTR Series Current Transformer 400 A 12V, 15 V 21 mm Bore
- LEM HTR Series Current Transformer 50 A 12V, 15 V 21 mm Bore
- LEM 300 A
- LEM HAZ Series Current Transducer 10000 A 15V
- Schneider Electric PowerLogic Series Current Transformer 200 A 200:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 200 A 200:5 720V ac 21 mm Bore
