Microchip HV7802MG-G, High Side Current Monitor 8-Pin, MSOP
- RS Stock No.:
- 177-3037
- Mfr. Part No.:
- HV7802MG-G
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3037
- Mfr. Part No.:
- HV7802MG-G
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Offset Voltage | 15mV | |
| Quiescent Current | 50µA | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Dimensions | 3.2 x 3.2 x 0.95mm | |
| Maximum Input Voltage | 450 V | |
| Minimum Input Voltage | 8 V | |
| Product Height | 0.95mm | |
| Product Length | 3.2mm | |
| Product Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Offset Voltage 15mV | ||
Quiescent Current 50µA | ||
Package Type MSOP | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Dimensions 3.2 x 3.2 x 0.95mm | ||
Maximum Input Voltage 450 V | ||
Minimum Input Voltage 8 V | ||
Product Height 0.95mm | ||
Product Length 3.2mm | ||
Product Width 3.2mm | ||
- COO (Country of Origin):
- US
The HV7802 high side current monitor IC contains a
transconductance amplifier which translates a high side
current measurement voltage into an output current with
resistor programmable transconductance gain. An optional
second resistor transforms this output current into an output
voltage with an overall voltage gain set by the ratio of the two
resistors.The measurement voltage typically originates at a current
sense resistor, which is located in a high side circuit, for
example a circuit not directly associated with ground.
transconductance amplifier which translates a high side
current measurement voltage into an output current with
resistor programmable transconductance gain. An optional
second resistor transforms this output current into an output
voltage with an overall voltage gain set by the ratio of the two
resistors.The measurement voltage typically originates at a current
sense resistor, which is located in a high side circuit, for
example a circuit not directly associated with ground.
Features:
Supply voltage 8V to 450V
Configurable as a current or voltage output device
Maximum sense amplifier offset of 15mV
Max VSENSE of 500mV
Fast rise and fall time, from 700ns to 2.0μs
Maximum quiescent current of 50μA
Applications:
SMPS current monitor
Battery current monitor
Motor control.
Supply voltage 8V to 450V
Configurable as a current or voltage output device
Maximum sense amplifier offset of 15mV
Max VSENSE of 500mV
Fast rise and fall time, from 700ns to 2.0μs
Maximum quiescent current of 50μA
Applications:
SMPS current monitor
Battery current monitor
Motor control.
