MAX4372TEUK+T Maxim Integrated, Current Sense Amplifier Single Differential 5-Pin SOT-23
- RS Stock No.:
- 923-6968
- Mfr. Part No.:
- MAX4372TEUK+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 923-6968
- Mfr. Part No.:
- MAX4372TEUK+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 28 V | |
| Number of Channels per Chip | 1 | |
| Output Type | Differential | |
| Maximum Supply Current | 0.06 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Height | 1.3mm | |
| Length | 3mm | |
| Maximum Operating Supply Voltage | 28 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 1.75mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 28 V | ||
Number of Channels per Chip 1 | ||
Output Type Differential | ||
Maximum Supply Current 0.06 mA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Height 1.3mm | ||
Length 3mm | ||
Maximum Operating Supply Voltage 28 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 1.75mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
