INA211AIDCKT Texas Instruments, Current Sense Amplifier Single 6-Pin SC-70

Subtotal (1 reel of 250 units)*

£204.50

(exc. VAT)

£245.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
250 +£0.818£204.50

*price indicative

RS Stock No.:
923-6905
Mfr. Part No.:
INA211AIDCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V

Minimum CMRR

105dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Length

2mm

Maximum Operating Supply Voltage

26 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Width

1.25mm

Minimum Operating Temperature

-40 °C

Current Sense Amplifiers Analogue Output, Texas Instruments


Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.


Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.