TSC1021BIYPT STMicroelectronics, Current Sense Amplifier Single Analogue 8-Pin TSSOP
- RS Stock No.:
- 829-1544
- Mfr. Part No.:
- TSC1021BIYPT
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-1544
- Mfr. Part No.:
- TSC1021BIYPT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Supply Type | Single | |
| Minimum CMRR | 90dB | |
| Number of Channels per Chip | 2 | |
| Output Type | Analogue | |
| Maximum Supply Current | 450 μA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
| Height | 1.05mm | |
| Length | 4.5mm | |
| Maximum Operating Supply Voltage | 5.5 V dc | |
| Minimum Operating Supply Voltage | 3.5 V dc | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.1mm | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Supply Type Single | ||
Minimum CMRR 90dB | ||
Number of Channels per Chip 2 | ||
Output Type Analogue | ||
Maximum Supply Current 450 μA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Height 1.05mm | ||
Length 4.5mm | ||
Maximum Operating Supply Voltage 5.5 V dc | ||
Minimum Operating Supply Voltage 3.5 V dc | ||
Maximum Operating Temperature +125 °C | ||
Width 3.1mm | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
