AD8213WYRMZ Analog Devices, Current Shunt Monitor Single Buffered 10-Pin MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
820-9457
Mfr. Part No.:
AD8213WYRMZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum CMRR

100dB

Number of Channels per Chip

2

Output Type

Buffered

Maximum Supply Current

4.5 mA

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Width

3.1mm