PAC1720-1-AIA-TR Microchip, Current Monitor Single Open Drain 10-Pin DFN
- RS Stock No.:
- 803-2364
- Mfr. Part No.:
- PAC1720-1-AIA-TR
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-2364
- Mfr. Part No.:
- PAC1720-1-AIA-TR
- Brand:
- Microchip
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5.5 V | |
| Minimum CMRR | 80dB | |
| Number of Channels per Chip | 2 | |
| Output Type | Open Drain | |
| Maximum Supply Current | ±10 A | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Dimensions | 2.4 x 1.7 x 0.9mm | |
| Height | 0.9mm | |
| Length | 2.4mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 1.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5.5 V | ||
Minimum CMRR 80dB | ||
Number of Channels per Chip 2 | ||
Output Type Open Drain | ||
Maximum Supply Current ±10 A | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 10 | ||
Dimensions 2.4 x 1.7 x 0.9mm | ||
Height 0.9mm | ||
Length 2.4mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Width 1.7mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
