MAX4173FEUT+T Maxim Integrated, Current Sense Amplifier Single 6-Pin SOT-23
- RS Stock No.:
- 783-3557
- Mfr. Part No.:
- MAX4173FEUT+T
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-3557
- Mfr. Part No.:
- MAX4173FEUT+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 → 28 V | |
| Minimum CMRR | 90dB | |
| Number of Channels per Chip | 1 | |
| Maximum Supply Current | 1 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Height | 1.3mm | |
| Length | 3mm | |
| Maximum Operating Supply Voltage | 28 V | |
| Minimum Operating Temperature | -45 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 1.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 → 28 V | ||
Minimum CMRR 90dB | ||
Number of Channels per Chip 1 | ||
Maximum Supply Current 1 mA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Height 1.3mm | ||
Length 3mm | ||
Maximum Operating Supply Voltage 28 V | ||
Minimum Operating Temperature -45 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Width 1.75mm | ||
Maximum Operating Temperature +85 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
