MAX4172EUA+ Maxim, Current Sense Amplifier Single Unidirectional 8-Pin μMAX
- RS Stock No.:
- 778-1490
- Mfr. Part No.:
- MAX4172EUA+
- Brand:
- Maxim
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1490
- Mfr. Part No.:
- MAX4172EUA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 12 V | |
| Number of Channels per Chip | 1 | |
| Output Type | Unidirectional | |
| Maximum Supply Current | 1.6 mA | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Maximum Operating Supply Voltage | 32 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 3.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 12 V | ||
Number of Channels per Chip 1 | ||
Output Type Unidirectional | ||
Maximum Supply Current 1.6 mA | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Maximum Operating Supply Voltage 32 V | ||
Minimum Operating Supply Voltage 3 V | ||
Width 3.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
