- RS Stock No.:
- 540-3791P
- Mfr. Part No.:
- MAX4172ESA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 540-3791P
- Mfr. Part No.:
- MAX4172ESA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Battery Management, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Number of Channels per Chip | 1 |
Maximum Supply Current | 1.6 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 32 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 540-3791P
- Mfr. Part No.:
- MAX4172ESA+
- Brand:
- Maxim Integrated