MAX9934TAUA+ Maxim Integrated, Current Sensing Amplifier Single Current 8-Pin μMAX
- RS Stock No.:
- 190-6688
- Mfr. Part No.:
- MAX9934TAUA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6688
- Mfr. Part No.:
- MAX9934TAUA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.5 → 3.6 V | |
| Minimum CMRR | 98dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Current | |
| Maximum Supply Current | 230 μA | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 3.1mm | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.5 → 3.6 V | ||
Minimum CMRR 98dB | ||
Number of Channels per Chip 1 | ||
Output Type Current | ||
Maximum Supply Current 230 μA | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 3.1mm | ||
Minimum Operating Supply Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
The MAX9934 high-precision, low-voltage, high-side current-sense amplifier is ideal for both bidirectional (charge/discharge) and unidirectional current measurements in battery-powered portable and laptop devices. Input offset voltage (VOS) is a low 10μV (max) at +25°C across the -0.1V to 5.5V input common-mode voltage range, and is independent of VCC. Its precision input specification allows the use of very small sense-voltages (typically ±10mV full-scale) for minimally invasive current sensing.
The output of the MAX9934 is a current proportional to input VSENSE and is available in either 25μA/mV or 5μA/mV gain options (GM) with gain accuracy better than 0.25% (max) at +25°C. A chip select (CS) allows multiplexing of several MAX9934 current outputs to a single microcontroller ADC channel (see the Typical Operating Circuit). CS is compatible with 1.8V and 3.3V logic systems.
The MAX9934 is designed to operate from a 2.5V to 3.6V VCC supply, and draws just 120μA (typ) quiescent current. When powered down (VCC = 0V), RS+ and RS- draw less than 0.1nA (typ) leakage current to reduce battery load. The MAX9934 is robust and protected from input faults of up to ±6V input differential voltage between RS+ and RS-.
The MAX9934 is specified for operation over the -40°C to +125°C temperature range and is available in 8-pin μMAX® or a 6-bump UCSP™ (1mm x 1.5mm x 0.6mm), making it ideal for space-sensitive applications.
The output of the MAX9934 is a current proportional to input VSENSE and is available in either 25μA/mV or 5μA/mV gain options (GM) with gain accuracy better than 0.25% (max) at +25°C. A chip select (CS) allows multiplexing of several MAX9934 current outputs to a single microcontroller ADC channel (see the Typical Operating Circuit). CS is compatible with 1.8V and 3.3V logic systems.
The MAX9934 is designed to operate from a 2.5V to 3.6V VCC supply, and draws just 120μA (typ) quiescent current. When powered down (VCC = 0V), RS+ and RS- draw less than 0.1nA (typ) leakage current to reduce battery load. The MAX9934 is robust and protected from input faults of up to ±6V input differential voltage between RS+ and RS-.
The MAX9934 is specified for operation over the -40°C to +125°C temperature range and is available in 8-pin μMAX® or a 6-bump UCSP™ (1mm x 1.5mm x 0.6mm), making it ideal for space-sensitive applications.
