MAX4378TAUD+ Maxim Integrated, Current Sensing Amplifier Quad Buffered 14-Pin TSSOP

Subtotal (1 pack of 5 units)*

£9.92

(exc. VAT)

£11.905

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£1.984£9.92

*price indicative

Packaging Options:
RS Stock No.:
190-6377
Mfr. Part No.:
MAX4378TAUD+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Supply Type

Quad

Typical Single Supply Voltage

3 → 28 V

Typical Dual Supply Voltage

±8V

Minimum CMRR

90dB

Number of Channels per Chip

1

Output Type

Buffered

Maximum Supply Current

2.2 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Maximum Operating Supply Voltage

28 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Automotive Standard

AEC-Q100

Width

4.5mm

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
PH
Low-Cost Single/Dual/Quad High-Side Current-Sense Amplifiers
±0.5% Typical Full-Scale Accuracy
+3V to +28V Supply Operation
Adjustable Current-Sense Capability with External Sense Resistor
Buffered Output Voltage with 2mA Drive
1mA (typ) Supply Current
2.0MHz Bandwidth (Gain = +20V/V)
Automotive Temperature Range (-40°C to +125°C)
High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V Supply Voltage
Three Gain Versions Available
+20V/V (MAX437_T)
+50V/V (MAX437_F)
+100V/V (MAX437_H)
Available in Space-Saving 5-pin SOT23 (Single), 8-pin μMAX (Dual), and 14-pin TSSOP (Quad)

Applications
Automotive
Automotive Current Detect
Battery Chargers
Cell Phones
Current-Limited Power Supplies
Fuel Gauges in PC
General-System/Board-Level Current Monitoring
Notebook Computers
PA Bias Control
Portable/Battery-Powered Systems
Power-Management Systems
Smart Battery Packages